Toshiba 2SK N-Channel MOSFET, 50 mA, 20 V, 3-Pin USM 2SK1829(TE85L,F)

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7404
Mfr. Part No.:
2SK1829(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

50 mA

Maximum Drain Source Voltage

20 V

Series

2SK

Package Type

USM

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

40 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

100 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Width

1.25mm

Maximum Operating Temperature

+150 °C

Length

2mm

Transistor Material

Si

Height

0.9mm

COO (Country of Origin):
JP

MOSFET N-Channel, 2SK Series, Toshiba


MOSFET Transistors, Toshiba