STMicroelectronics DeepGate, STripFET N-Channel MOSFET, 6 A, 30 V, 6-Pin SOT-23 STT6N3LLH6

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7032
Mfr. Part No.:
STT6N3LLH6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Series

DeepGate, STripFET

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.75mm

Number of Elements per Chip

1

Transistor Material

Si

Length

3.05mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.3mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MA