N-Channel MOSFET, 88 A, 100 V, 8-Pin PQFN Infineon IRLH5030TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6029
Mfr. Part No.:
IRLH5030TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

88 A

Maximum Drain Source Voltage

100 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

156 W

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

6mm

Typical Gate Charge @ Vgs

94 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

5mm

Forward Diode Voltage

1V

Height

0.9mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN