N-Channel MOSFET, 87 A, 75 V, 3-Pin DPAK Infineon IRFR7740TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6004
Mfr. Part No.:
IRFR7740TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

87 A

Maximum Drain Source Voltage

75 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

140 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

84 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Series

HEXFET