N-Channel MOSFET, 67 A, 150 V, 9 + Tab-Pin L8 Infineon IRF7779L2TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5968
Mfr. Part No.:
IRF7779L2TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

67 A

Maximum Drain Source Voltage

150 V

Package Type

L8

Mounting Type

Surface Mount

Pin Count

9 + Tab

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

125 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

97 nC @ 10 V

Number of Elements per Chip

1

Width

7.1mm

Length

9.15mm

Forward Diode Voltage

1.3V

Height

0.52mm

Minimum Operating Temperature

-55 °C

Series

DirectFET, HEXFET

COO (Country of Origin):
CN