N-Channel MOSFET, 103 A, 100 V, 3-Pin D2PAK Infineon IRF3610STRLPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5950
Mfr. Part No.:
IRF3610STRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

103 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

333 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.65mm

Typical Gate Charge @ Vgs

100 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.3V

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN