N-Channel MOSFET, 4 A, 800 V, 3-Pin IPAK Infineon IPU80R1K4P7AKMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5943
Mfr. Part No.:
IPU80R1K4P7AKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

800 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

32 W

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

10 nC @ 10 V

Length

6.73mm

Number of Elements per Chip

1

Width

2.41mm

Height

7.59mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Series

CoolMOS P7

COO (Country of Origin):
CN