N-Channel MOSFET, 10.6 A, 650 V, 3-Pin DPAK Infineon IPD60R380P6ATMA1

Subtotal (1 reel of 2500 units)*

£2,287.50

(exc. VAT)

£2,745.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.915£2,287.50

*price indicative

RS Stock No.:
168-5911
Mfr. Part No.:
IPD60R380P6ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10.6 A

Maximum Drain Source Voltage

650 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

83 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

19 nC @ 10 V

Length

6.73mm

Forward Diode Voltage

0.9V

Height

2.41mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS P6

COO (Country of Origin):
CN