STMicroelectronics MDmesh DM2 N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-220 STP18N60DM2

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5891
Mfr. Part No.:
STP18N60DM2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Series

MDmesh DM2

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

10.4mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

20 nC @ 10 V

Width

4.6mm

Number of Elements per Chip

1

Forward Diode Voltage

1.6V

Minimum Operating Temperature

-55 °C

Height

15.75mm

COO (Country of Origin):
CN