IXYS HiperFET, X2-Class N-Channel MOSFET, 120 A, 650 V, 3-Pin TO-264P IXFK120N65X2

Bulk discount available

Subtotal (1 tube of 25 units)*

£319.425

(exc. VAT)

£383.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
25 - 25£12.777£319.43
50 - 100£12.138£303.45
125 +£11.499£287.48

*price indicative

RS Stock No.:
168-4817
Mfr. Part No.:
IXFK120N65X2
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

650 V

Series

HiperFET, X2-Class

Package Type

TO-264P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

1.25 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

26.3mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

240 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

20.3mm

Forward Diode Voltage

1.4V

Minimum Operating Temperature

-55 °C

Height

5.3mm

COO (Country of Origin):
US