N-Channel MOSFET, 22 A, 30 V, 8-Pin Power 56 onsemi FDMS7698

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3405
Mfr. Part No.:
FDMS7698
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

30 V

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

29 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

1.05mm

Series

PowerTrench