N-Channel MOSFET, 10.7 A, 80 V, 8-Pin Power 33 onsemi FDMC86320

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2923
Mfr. Part No.:
FDMC86320
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

10.7 A

Maximum Drain Source Voltage

80 V

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

29 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

3.3mm

Transistor Material

Si

Number of Elements per Chip

1

Width

3.3mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

0.75mm

COO (Country of Origin):
MY