onsemi PowerTrench, SyncFET Dual N-Channel MOSFET, 7.5 A, 10 A, 30 V, 8-Pin Power 56 FDMS9620S

Stock information currently inaccessible
RS Stock No.:
166-2874
Mfr. Part No.:
FDMS9620S
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.5 A, 10 A

Maximum Drain Source Voltage

30 V

Package Type

Power 56

Series

PowerTrench, SyncFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

22 mΩ, 32 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

6mm

Length

5mm

Typical Gate Charge @ Vgs

10 nC @ 10 V, 18 nC @ 10 V

Height

0.75mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy