onsemi PowerTrench P-Channel MOSFET, 7.8 A, 20 V, 6-Pin MicroFET 2 x 2 FDMA510PZ

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2685
Mfr. Part No.:
FDMA510PZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

7.8 A

Maximum Drain Source Voltage

20 V

Package Type

MicroFET 2 x 2

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

2mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

19 nC @ 4.5 V

Number of Elements per Chip

1

Length

2mm

Height

0.75mm

Minimum Operating Temperature

-55 °C