N-Channel MOSFET, 113 A, 30 V, 8-Pin PQFN8 onsemi FDMS7670AS

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2675
Mfr. Part No.:
FDMS7670AS
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

113 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

65 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Number of Elements per Chip

1

Width

6mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

47 nC @ 10 V

Height

1.05mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench, SyncFET