N-Channel MOSFET, 5.5 A, 300 V, 3-Pin DPAK onsemi FQD7N30TM

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2628
Mfr. Part No.:
FQD7N30TM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

5.5 A

Maximum Drain Source Voltage

300 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

700 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

6.1mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Length

6.6mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

QFET

Minimum Operating Temperature

-55 °C

Height

2.3mm

COO (Country of Origin):
CN