N-Channel MOSFET, 14 A, 30 V, 8-Pin SOIC onsemi FDS6682

Stock information currently inaccessible
RS Stock No.:
166-2616
Mfr. Part No.:
FDS6682
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4mm

Typical Gate Charge @ Vgs

22 nC @ 5 V

Length

5mm

Transistor Material

Si

Height

1.5mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy