Dual N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC onsemi FDS6910

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2605
Mfr. Part No.:
FDS6910
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

4mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Length

5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Series

PowerTrench

Height

1.5mm

Minimum Operating Temperature

-55 °C