N-Channel MOSFET, 1.4 A, 150 V, 6-Pin SOT-23 onsemi FDC2512
- RS Stock No.:
- 166-1821
- Mfr. Part No.:
- FDC2512
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1821
- Mfr. Part No.:
- FDC2512
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.4 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 875 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 1.6 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 1.7mm | |
| Typical Gate Charge @ Vgs | 8 nC @ 10 V | |
| Length | 3mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Height | 1mm | |
| Series | PowerTrench | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.4 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 875 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 1.6 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 8 nC @ 10 V | ||
Length 3mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Height 1mm | ||
Series PowerTrench | ||
Minimum Operating Temperature -55 °C | ||
