- RS Stock No.:
- 166-1800
- Mfr. Part No.:
- FDN5630
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-1800
- Mfr. Part No.:
- FDN5630
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 1.7 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 100 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 1.4mm |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 2.92mm |
Typical Gate Charge @ Vgs | 7 nC @ 10 V |
Series | PowerTrench |
Height | 0.94mm |
Minimum Operating Temperature | -55 °C |