N-Channel MOSFET, 90 A, 40 V, 3-Pin DPAK Infineon IPD90N04S404ATMA1

Stock information currently inaccessible
RS Stock No.:
166-1146
Mfr. Part No.:
IPD90N04S404ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

6.22mm

Typical Gate Charge @ Vgs

33 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Forward Diode Voltage

1.3V

Height

2.41mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS T2

RoHS Status: Exempt

COO (Country of Origin):
MY