N-Channel MOSFET, 21 A, 55 V, 3-Pin TO-220 Infineon IRFIZ34NPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1030
Mfr. Part No.:
IRFIZ34NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

37 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

10.75mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Width

4.83mm

Number of Elements per Chip

1

Height

9.8mm

Series

HEXFET

Minimum Operating Temperature

-55 °C