P-Channel MOSFET, 19 A, 55 V, 3-Pin D2PAK Infineon IRF9Z34NSPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1028
Mfr. Part No.:
IRF9Z34NSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

35 nC @ 10 V

Transistor Material

Si

Length

10.67mm

Width

9.65mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX