N-Channel MOSFET, 58 A, 60 V, 3-Pin DPAK Infineon IRF60R217

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0943
Mfr. Part No.:
IRF60R217
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.73mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

7.49mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Series

StrongIRFET

Forward Diode Voltage

1.2V

Height

2.39mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN