Diodes Inc Dual N/P-Channel MOSFET, 3 A, 7.2 A, 12 V, 6-Pin U-DFN2020 DMC1229UFDB-7
- RS Stock No.:
- 165-8743
- Mfr. Part No.:
- DMC1229UFDB-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8743
- Mfr. Part No.:
- DMC1229UFDB-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 3 A, 7.2 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | U-DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 65 mΩ, 170 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.2 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Number of Elements per Chip | 2 | |
| Width | 2.075mm | |
| Length | 2.08mm | |
| Typical Gate Charge @ Vgs | 17.9 nC @ 8 V, 19.6 nC @ 8 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.555mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 3 A, 7.2 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type U-DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 65 mΩ, 170 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.2 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Number of Elements per Chip 2 | ||
Width 2.075mm | ||
Length 2.08mm | ||
Typical Gate Charge @ Vgs 17.9 nC @ 8 V, 19.6 nC @ 8 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 0.555mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
