Dual P-Channel MOSFET, 2.3 A, 30 V, 8-Pin SOIC Infineon IRF9953TRPBF

Stock information currently inaccessible
RS Stock No.:
165-8283
Mfr. Part No.:
IRF9953TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

2.3 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

6.1 nC @ 10 V

Length

5mm

Transistor Material

Si

Width

4mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Series

HEXFET

Height

1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy