P-Channel MOSFET, 39 A, 30 V, 8-Pin PG-TDSON Infineon BSZ180P03NS3EGATMA1
- RS Stock No.:
- 165-8247
- Mfr. Part No.:
- BSZ180P03NS3EGATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8247
- Mfr. Part No.:
- BSZ180P03NS3EGATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 39 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PG-TDSON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 30 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.9V | |
| Minimum Gate Threshold Voltage | 3.1V | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 20 nC @ 10 V | |
| Length | 3.4mm | |
| Transistor Material | Si | |
| Width | 3.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | OptiMOS P | |
| Height | 1.1mm | |
| Forward Diode Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 39 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PG-TDSON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 30 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.9V | ||
Minimum Gate Threshold Voltage 3.1V | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 20 nC @ 10 V | ||
Length 3.4mm | ||
Transistor Material Si | ||
Width 3.4mm | ||
Minimum Operating Temperature -55 °C | ||
Series OptiMOS P | ||
Height 1.1mm | ||
Forward Diode Voltage 1.1V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
