Infineon HEXFET N-Channel MOSFET, 150 A, 30 V, 3-Pin TO-220AB IRL7833PBF
- RS Stock No.:
- 165-7618
- Mfr. Part No.:
- IRL7833PBF
- Brand:
- Infineon
Bulk discount available
Subtotal (1 tube of 50 units)*
£48.15
(exc. VAT)
£57.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 600 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.963 | £48.15 |
| 100 - 200 | £0.809 | £40.45 |
| 250 - 450 | £0.761 | £38.05 |
| 500 - 950 | £0.703 | £35.15 |
| 1000 + | £0.655 | £32.75 |
*price indicative
- RS Stock No.:
- 165-7618
- Mfr. Part No.:
- IRL7833PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 150 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | HEXFET | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Minimum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 140 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 32 nC @ 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 8.77mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 150 A | ||
Maximum Drain Source Voltage 30 V | ||
Series HEXFET | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Minimum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 140 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 32 nC @ 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Height 8.77mm | ||
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
