N-Channel MOSFET, 270 A, 60 V, 3-Pin TO-220AB Infineon IRFB3006PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7606
Mfr. Part No.:
IRFB3006PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

270 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.83mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Transistor Material

Si

Typical Gate Charge @ Vgs

200 nC @ 10 V

Height

9.02mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon


Motor Control MOSFET


Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET


A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.