N-Channel MOSFET, 33 A, 150 V, 3-Pin IPAK Infineon IRFU4615PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7586
Mfr. Part No.:
IRFU4615PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

150 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

42 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

144 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

26 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Width

2.39mm

Number of Elements per Chip

1

Height

6.22mm

Series

HEXFET

Minimum Operating Temperature

-55 °C