N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220AB Infineon IRF4104PBF

Subtotal (1 tube of 50 units)*

£85.70

(exc. VAT)

£102.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£1.714£85.70

*price indicative

RS Stock No.:
165-7579
Mfr. Part No.:
IRF4104PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

68 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

8.77mm

Series

HEXFET

COO (Country of Origin):
MX