N-Channel MOSFET, 90 mA, 600 V, 3-Pin SOT-89 Infineon BSS225H6327FTSA1
- RS Stock No.:
- 165-7515
- Mfr. Part No.:
- BSS225H6327FTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7515
- Mfr. Part No.:
- BSS225H6327FTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 90 mA | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 45 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 3.9 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Series | SIPMOS | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 90 mA | ||
Maximum Drain Source Voltage 600 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 45 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 4.5mm | ||
Width 2.5mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 3.9 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Series SIPMOS | ||
Height 1.5mm | ||
