N-Channel MOSFET, 53 A, 30 V, 8-Pin TDSON Infineon BSC080N03LSGATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7511
Mfr. Part No.:
BSC080N03LSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

53 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

6.35mm

Typical Gate Charge @ Vgs

7.5 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

5.35mm

Number of Elements per Chip

1

Height

1.1mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3