Dual N-Channel MOSFET, 7 A, 40 V, 8-Pin SOIC Vishay SI4286DY-T1-GE3

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7251
Mfr. Part No.:
SI4286DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.9 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Length

5mm

Number of Elements per Chip

2

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

6.8 nC @ 10 V

Height

1.55mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
DE