N-Channel MOSFET, 7.3 A, 700 V, 3-Pin DPAK Infineon IPD65R600E6BTMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6869
Mfr. Part No.:
IPD65R600E6BTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

700 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

23 nC @ 10 V

Number of Elements per Chip

1

Width

6.22mm

Series

CoolMOS E6

Minimum Operating Temperature

-55 °C

Height

2.41mm

COO (Country of Origin):
MY