N-Channel MOSFET, 110 A, 100 V, 3-Pin H2PAK STMicroelectronics STH110N10F7-2

Stock information currently inaccessible
RS Stock No.:
165-6848
Mfr. Part No.:
STH110N10F7-2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

100 V

Package Type

H2PAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

15.8mm

Transistor Material

Si

Typical Gate Charge @ Vgs

72 nC @ 10 V

Width

10.4mm

Number of Elements per Chip

1

Height

4.8mm

Series

STripFET H7

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN