N-Channel MOSFET, 42 A, 55 V, 3-Pin DPAK Infineon AUIRLU2905

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6786
Mfr. Part No.:
AUIRLU2905
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

55 V

Package Type

DPAK (TO-252)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

48 nC @ 5 V

Length

6.73mm

Width

7.49mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

2.39mm

Series

HEXFET

COO (Country of Origin):
MX