N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-220AB Infineon IRFB7434PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6716
Mfr. Part No.:
IRFB7434PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

195 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

294 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

324 nC @ 10 V

Transistor Material

Si

Width

4.83mm

Height

16.51mm

Series

StrongIRFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX