Infineon HEXFET N-Channel MOSFET, 79 A, 60 V, 3-Pin TO-220AB AUIRF1018E

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6707
Mfr. Part No.:
AUIRF1018E
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Transistor Material

Si

Typical Gate Charge @ Vgs

46 nC @ 10 V

Height

9.02mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX