N-Channel MOSFET, 12 A, 40 V, 8-Pin PowerPAK ChipFET Vishay SI5410DU-T1-GE3

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6327
Mfr. Part No.:
SI5410DU-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

40 V

Package Type

PowerPAK ChipFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

21 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

31 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

21 nC @ 10 V

Width

1.98mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

3.08mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

0.85mm

COO (Country of Origin):
CN