N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK Infineon IPD088N06N3GBTMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5966
Mfr. Part No.:
IPD088N06N3GBTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

36 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

2.41mm

RoHS Status: Exempt

COO (Country of Origin):
CN