N-Channel MOSFET, 12.1 A, 30 V, 8-Pin DSO Infineon BSO110N03MSGXUMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5828
Mfr. Part No.:
BSO110N03MSGXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

12.1 A

Maximum Drain Source Voltage

30 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4mm

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

7.2 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Height

1.65mm

COO (Country of Origin):
CN