P-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 Infineon BSV236SPH6327XTSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5614
Mfr. Part No.:
BSV236SPH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

175 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

560 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

3.8 nC @ 4.5 V

Width

1.25mm

Length

2mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

OptiMOS P

Height

0.8mm

COO (Country of Origin):
CN