N-Channel MOSFET, 120 A, 75 V, 3-Pin TO-220AB Infineon IRFB3307PBF

Stock information currently inaccessible
RS Stock No.:
165-5450
Mfr. Part No.:
IRFB3307PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

22.86mm

Transistor Material

Si

Length

10.66mm

Typical Gate Charge @ Vgs

120 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.82mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard through-hole power package

High-current rating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy