N-Channel MOSFET, 11 A, 30 V, 8-Pin SOIC Infineon IRF8707GTRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5296
Mfr. Part No.:
IRF8707GTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

4mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

6.2 nC @ 4.5 V

Length

5mm

Transistor Material

Si

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN