N-Channel MOSFET, 80 A, 60 V, 3-Pin I2PAK Infineon IPI80N06S405AKSA2

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5197
Mfr. Part No.:
IPI80N06S405AKSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Width

4.4mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

62 nC @ 10 V

Height

9.25mm

Series

OptiMOS T2

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN