N-Channel MOSFET, 80 A, 40 V, 3-Pin I2PAK Infineon IPI80N04S204AKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5188
Mfr. Part No.:
IPI80N04S204AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.4mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

127 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

10mm

Minimum Operating Temperature

-55 °C

Height

9.25mm

Series

OptiMOS

RoHS Status: Exempt

COO (Country of Origin):
CN