N-Channel MOSFET, 17 A, 550 V, 3-Pin I2PAK Infineon IPI50R199CPXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5170
Mfr. Part No.:
IPI50R199CPXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

550 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

199 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.52mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

9.45mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS CP

COO (Country of Origin):
CN