P-Channel MOSFET, 4.5 A, 30 V, 6-Pin MCPH onsemi MCH6342-TL-H

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2185
Mfr. Part No.:
MCH6342-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

30 V

Package Type

MCPH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

73 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Transistor Material

Si

Number of Elements per Chip

1

Length

2mm

Width

1.6mm

Typical Gate Charge @ Vgs

8.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Priced to Clear

Yes

Height

0.85mm

COO (Country of Origin):
CN