N-Channel MOSFET, 1.2 A, 250 V, 3-Pin SOT-89 onsemi PCP1402-TD-H

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0309
Mfr. Part No.:
PCP1402-TD-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

250 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

2.5mm

Number of Elements per Chip

1

Transistor Material

Si

Length

4.5mm

Typical Gate Charge @ Vgs

4.2 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

COO (Country of Origin):
CN